
* Images are for reference only
1-2040444-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2040444-2
- JLCPCB Part #
- C5160515
- Package
- P=3.5mm
- Description
- -55℃~+105℃ 2 3 3.5mm 3x2P Black Non-Latching Without Fins P=3.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$2.0051
10+
$1.7191
30+
$1.5601
300+
$1.3817
600+
$1.3030
900+
$1.2677
Related Products
Welcome back, may I help you?