
* Images are for reference only
1-1956171-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1956171-4
- JLCPCB Part #
- C6378329
- Package
- Plugin
- Description
- 1 Set Normally Open: 1A (SPST NO) 12V 400V@AC 8A AgNi Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 280
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0938
280+
$1.2343
560+
$1.1940
1120+
$1.1731
Welcome back, may I help you?