
* Images are for reference only
1-1719386-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1719386-1
- JLCPCB Part #
- C592689
- Package
- -
- Description
- 3~6 4mm~5.2mm 9~12 Copper Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0776
10+
$1.0550
30+
$1.0405
100+
$1.0244
Related Products
Welcome back, may I help you?