
* Images are for reference only
1-1676966-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1676966-7
- JLCPCB Part #
- C3941088
- Package
- SMD
- Description
- -55℃~+200℃ 2W 470mΩ Wirewound Resistor ±200ppm/℃ ±5% SMD Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2076
200+
$0.0803
500+
$0.0776
1000+
$0.0761
Welcome back, may I help you?