
* Images are for reference only
1-1623775-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1623775-4
- JLCPCB Part #
- C3500092
- Package
- Plugin,P=20.3mm
- Description
- -55℃~+125℃ 10W 50kΩ Thick Film Resistor ±100ppm/℃ ±5% 插件,P=20.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4388
200+
$0.9449
500+
$0.9110
1000+
$0.8948
Welcome back, may I help you?