
* Images are for reference only
MHR0422SA507F70
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- MHR0422SA507F70
- JLCPCB Part #
- C3577897
- Package
- Plugin,P=20.3mm
- Description
- -40℃~+125℃ 1.3W 500MΩ Thick Film Resistor ±1% 插件,P=20.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 71
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 71
In-stock Item Pricing
Qty Unit Price
1+
$1.0111
10+
$0.9902
30+
$0.9757
100+
$0.9612
Related Products