
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Murata Electronics | |
| Package | Plugin,P=20.3mm | |
| Resistance | 50MΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Power(Watts) | 1.3W | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MHR0422SA506F70 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Murata Electronics | |
| Package | Plugin,P=20.3mm | |
| Resistance | 50MΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Power(Watts) | 1.3W | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MHR0422SA506F70. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MHR0422SA506F70 datasheets or manufacturer documentation.
Datasheet: MHR0422SA506F70 Datasheet (PDF)
The MHR0422SA506F70 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.