
* Images are for reference only
1-1586043-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1586043-6
- JLCPCB Part #
- C17371467
- Package
- Push-Pull
- Description
- -40℃~+105℃ 2 4.2mm Brass Alloy Right Angle Tin 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0469
180+
$0.4188
540+
$0.4043
990+
$0.3979
Welcome back, may I help you?