
* Images are for reference only
6-120628-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-120628-0
- JLCPCB Part #
- C6823626
- Package
- Plugin,P=2.54mm
- Description
- 0.13mm~0.38mm 10P 2.54mm Phosphor bronze Single-side Contact/Vertical Through Hole Tin Plugin,P=2.54mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 108
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7436
216+
$4.2878
540+
$4.1445
972+
$4.0736
Related Products
Welcome back, may I help you?