
* Images are for reference only
1-1586018-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1586018-0
- JLCPCB Part #
- C590468
- Package
- P=4.2mm
- Description
- -40℃~+105℃ 10P 2 2x5P 5 600V PA UL94V-0 White P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$0.1853
Related Products
Welcome back, may I help you?