
* Images are for reference only
1-1564522-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1564522-1
- JLCPCB Part #
- C589651
- Package
- P=6mm
- Description
- -40℃~+140℃ 2 30A 60V 8P Automotive Connector Housing P=6mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 280
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$12.5470
10+
$11.0844
30+
$10.1933
100+
$9.4468
Related Products
Welcome back, may I help you?