
* Images are for reference only
1-103149-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-103149-0
- JLCPCB Part #
- C3348008
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 2 2.54mm 20P 3.05mm 3A 5.84mm 6.05mm Black Copper alloy Pin Header Tin 插件,P=2.54mm Pin Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 150
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3630
200+
$0.9149
500+
$0.8827
1000+
$0.8666
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?