
* Images are for reference only
1776544-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1776544-4
- JLCPCB Part #
- C7164725
- Package
- -
- Description
- -40℃~+120℃ 2 30A 4 600V Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7806
180+
$2.3064
480+
$2.2289
1020+
$2.1918
Welcome back, may I help you?