
* Images are for reference only
1776544-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1776544-3
- JLCPCB Part #
- C7164723
- Package
- -
- Description
- -40℃~+120℃ 10mm 2 3 30A 600V Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1136
200+
$2.0406
500+
$1.9729
1000+
$1.9390
Welcome back, may I help you?