
* Images are for reference only
1776544-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1776544-5
- JLCPCB Part #
- C5483392
- Package
- -
- Description
- -40℃~+120℃ 2 30A 5 600V Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4138
200+
$3.3585
500+
$3.2461
1000+
$3.1899
Welcome back, may I help you?