
* Images are for reference only
1761465-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1761465-2
- JLCPCB Part #
- C4764912
- Package
- Push-Pull,P=1mm
- Description
- -40℃~+85℃ 1mm 64P Copper alloy Gold Right Angle 弯插,P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6045
200+
$4.4922
500+
$4.3333
1000+
$4.2562
Related Products
Welcome back, may I help you?