
* Images are for reference only
2350891-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2350891-4
- JLCPCB Part #
- C3269560
- Package
- -
- Description
- -40℃~+125℃ 3.8mm - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8663
200+
$1.8833
500+
$1.8175
1000+
$1.7854
Related Products
Welcome back, may I help you?