
* Images are for reference only
1744036-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1744036-7
- JLCPCB Part #
- C573280
- Package
- -
- Description
- -25℃~+105℃ 5.08mm PA UL94V-0 White - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3902
10+
$0.3822
30+
$0.3773
100+
$0.3725
Related Products
Welcome back, may I help you?