
* Images are for reference only
DTM06-2S-P006
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- DTM06-2S-P006
- JLCPCB Part #
- C5333543
- Package
- P=4.19mm
- Description
- -55℃~+125℃ 1 250V 2P 7.5A Automotive Connector Housing P=4.19mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$4.0507
10+
$3.9801
30+
$3.9335
100+
$3.7376
Related Products
Welcome back, may I help you?