This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

1658525-6

Extended
Manufacturer
TE Connectivity
MFR.Part #
1658525-6
JLCPCB Part #
C592086
Package
Plugin,P=1.27mm
Description
-55℃~+125℃ 1.27mm 10 1A 2 2.54mm 2x5P Blue IDC pin header (with press-fit) Through Hole Tin 插件,P=1.27mm IDC Connectors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 30

Minimum: 1

Full Reel: 32

$0.01

Add To List

Available Order Qty: 30

In-stock Item Pricing

Qty Unit Price
1+ $3.4695
10+ $3.3925
30+ $3.3411
100+ $3.2897

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons