
* Images are for reference only
1546781-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1546781-1
- JLCPCB Part #
- C7459324
- Package
- -
- Description
- 1 20A 300V 4 9.53mm Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1961
200+
$3.2704
500+
$3.1613
1000+
$3.1083
Welcome back, may I help you?