
* Images are for reference only
2132230-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2132230-6
- JLCPCB Part #
- C5167321
- Package
- Plugin
- Description
- -55℃~+105℃ 1 1x6P 2.5mm 4.2A 6 6.4mm 6P 8.8mm Brass Glass-Fiber Reinforced PBT Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 620
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 620
In-stock Item Pricing
Qty Unit Price
1+
$0.5636
10+
$0.4477
30+
$0.3978
100+
$0.3366
500+
$0.3092
1000+
$0.2915
Related Products