
* Images are for reference only
146134-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 146134-4
- JLCPCB Part #
- C3330224
- Package
- SMD,P=2.54mm
- Description
- -65℃~+125℃ 10P 2 2.29mm 2.54mm 2.54mm 30V 3A 5.84mm Black Copper alloy Pin Header Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 42
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4059
1200+
$0.1572
3000+
$0.1516
6000+
$0.1489
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?