This website requires JavaScript.
no-image

* Images are for reference only

146134-6

Extended
Manufacturer
TE Connectivity
MFR.Part #
146134-6
JLCPCB Part #
C5477942
Package
SMD,P=2.54mm
Description
-65℃~+125℃ 14P 2 2.54mm 2.54mm 30V 3A Black Copper alloy Surface Mount,Vertical Tin-Lead SMD,P=2.54mm Pin Headers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1350

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9272
200+ $0.7696
500+ $0.7439
1350+ $0.7310

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons