
* Images are for reference only
1379681-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1379681-5
- JLCPCB Part #
- C17237475
- Package
- P=2.2mm
- Description
- -40℃~+100℃ 12 2 2.2mm 2x12P 3mm Non-Latching PBT UL94HB Without Fins P=2.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9132
200+
$0.3640
500+
$0.3528
800+
$0.3463
Related Products
Welcome back, may I help you?