
* Images are for reference only
1241150-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1241150-4
- JLCPCB Part #
- C5163559
- Package
- SMD,P=2.54mm,立贴(交错脚)
- Description
- -65℃~+105℃ 1 2.54mm 4P 5A Phosphor bronze Surface Mount, Right Angle Tin SMD,P=2.54mm,立贴(交错脚) Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.6835
10+
$4.5933
30+
$4.5337
100+
$4.4741
Related Products
Welcome back, may I help you?