
* Images are for reference only
1210A-002D-3L
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1210A-002D-3L
- JLCPCB Part #
- C3240135
- Package
- DIP-8
- Description
- -40℃~+125℃ 13.79Kpa 1ms Negative pressure/vacuum measurement、On-chip temperature compensation DIP-8 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.6874
200+
$18.4558
500+
$17.8067
1000+
$17.4862
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?