
* Images are for reference only
1210A-005D-3S
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1210A-005D-3S
- JLCPCB Part #
- C3238531
- Package
- DIP-8
- Description
- -40℃~+125℃ 34.47Kpa DIP-8 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.1865
200+
$15.9399
500+
$15.3793
1000+
$15.1023
Welcome back, may I help you?