
* Images are for reference only
2301826-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2301826-2
- JLCPCB Part #
- C3099734
- Package
- Plugin
- Description
- -55℃~+105℃ 1.5A 2 9P Black Male Through Hole 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 115
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 113
In-stock Item Pricing
Qty Unit Price
1+
$3.4475
10+
$2.9980
30+
$2.7177
100+
$2.3408
500+
$2.2103
1000+
$2.1539
Related Products
Welcome back, may I help you?