
* Images are for reference only
1546927-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1546927-2
- JLCPCB Part #
- C5172230
- Package
- Plugin
- Description
- -40℃~+120℃ 1 15A 2 3-Side 300V 9.53mm Black Plugin Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 400
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0246
200+
$0.3969
400+
$0.3827
800+
$0.3763
Welcome back, may I help you?