
* Images are for reference only
1-640520-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-640520-0
- JLCPCB Part #
- C5340577
- Package
- -
- Description
- 19.18mm 2 21.34mm 2x3P 3 6P PA Phosphor bronze UL94V-0 - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3938
10+
$2.0342
30+
$1.8078
100+
$1.5766
500+
$1.4723
1500+
$1.4273
Related Products
Welcome back, may I help you?