
* Images are for reference only
TP6841S6-1
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TP6841S6-1
- JLCPCB Part #
- C5310934
- Package
- SOT-23-6L
- Description
- -40℃~+125℃@(TA) 1 4.5V~40V 800kHz 800mA Adjustable Buck Buck Built-in Yes SOT-23-6L DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1194
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1193
In-stock Item Pricing
Qty Unit Price
1+
$0.3886
10+
$0.3420
30+
$0.3211
100+
$0.2955
500+
$0.2698
1000+
$0.2634
Related Products
Welcome back, may I help you?