
* Images are for reference only
ESD110-B1-02ELS-P
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- ESD110-B1-02ELS-P
- JLCPCB Part #
- C2928706
- Package
- DFN0603-2
- Description
- -55℃~+125℃ 0.3pF 100nA 18V 19.5V 2A@8/20us 40V 90W@8/20us ESD IEC 61000-4-2、IEC 61000-4-5 DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.0320
100+
$0.0314
300+
$0.0309
1000+
$0.0306
Related Products
Welcome back, may I help you?