
* Images are for reference only
MPZ1005S300CTD25
Extended
- Manufacturer
- TDK
- MFR.Part #
- MPZ1005S300CTD25
- JLCPCB Part #
- C404686
- Package
- 0402
- Description
- -55℃~+125℃ 1 1.7A 30Ω@100MHz 35mΩ 0402 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0170
200+
$0.0166
600+
$0.0165
2000+
$0.0162
Related Products
Welcome back, may I help you?