This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

B43508B9337M60

Extended
Manufacturer
TDK
MFR.Part #
B43508B9337M60
JLCPCB Part #
C1609968
Package
Plugin,D30xL35mm
Description
30mm 330uF 35mm 400V ±20% 插件,D30xL35mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 160

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.7777
200+ $3.0109
500+ $2.9048
1000+ $2.8518
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons