
* Images are for reference only
MLJ1608WR33KT000
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLJ1608WR33KT000
- JLCPCB Part #
- C3910470
- Package
- 0603
- Description
- 230MHz 312mΩ 330nH 35@25MHz 500mA 650mA ±10% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 143
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0630
200+
$0.0245
500+
$0.0236
1000+
$0.0232
Related Products
Welcome back, may I help you?