
* Images are for reference only
MLG1005S22NHTD25
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLG1005S22NHTD25
- JLCPCB Part #
- C404640
- Package
- 0402
- Description
- 1.7GHz 22nH 350mA 460mΩ 8@100MHz AEC-Q200 ±3% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8220
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 8220
In-stock Item Pricing
Qty Unit Price
1+
$0.0158
100+
$0.0125
300+
$0.0107
1000+
$0.0095
5000+
$0.0086
10000+
$0.0081
Related Products
Welcome back, may I help you?