
* Images are for reference only
MLG0402P2N1BT000
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLG0402P2N1BT000
- JLCPCB Part #
- C2835399
- Package
- 01005
- Description
- 2.1nH 200mA 360mΩ 8@500MHz 8GHz Multilayer inductor 01005 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 335
Minimum: 1
Full Reel: 20000
$0.01
Add To List
Available Order Qty: 335
In-stock Item Pricing
Qty Unit Price
1+
$0.0099
500+
$0.0077
1500+
$0.0064
5000+
$0.0057
20000+
$0.0050
40000+
$0.0046
Welcome back, may I help you?