This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KWS5A-15

Extended
Manufacturer
TDK
MFR.Part #
KWS5A-15
JLCPCB Part #
C6071611
Package
DIP,38.1x25.4mm
Description
1 15V 350mA 5W 85VAC~265VAC DIP,38.1x25.4mm Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.7721
200+ $6.2941
500+ $6.0831
1000+ $5.9800
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons