
* Images are for reference only
CS75-B2GA471KYAKA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CS75-B2GA471KYAKA
- JLCPCB Part #
- C342457
- Package
- Plugin,P=7.5mm
- Description
- 300V、440V 470pF X1,Y2 ±10% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0516
100+
$0.0417
300+
$0.0367
1000+
$0.0311
5000+
$0.0280
10000+
$0.0266
Related Products
Welcome back, may I help you?