
* Images are for reference only
B78108S1104J009
Extended
- Manufacturer
- TDK
- MFR.Part #
- B78108S1104J009
- JLCPCB Part #
- C1333173
- Package
- Plugin,D4xL9.2mm
- Description
- 1.7Ω 100uH 370mA 5MHz 70@0.796MHz Color Band Inductor ±5% 插件,D4xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 107
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0837
200+
$0.0325
500+
$0.0314
1000+
$0.0307
Welcome back, may I help you?