
* Images are for reference only
CD45-E2GA222M-GKA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CD45-E2GA222M-GKA
- JLCPCB Part #
- C694488
- Package
- Plugin,P=10mm
- Description
- -25℃~+105℃ 2.2nF 440V X1,Y1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0768
50+
$0.0752
150+
$0.0741
500+
$0.0729
Related Products
Welcome back, may I help you?