
* Images are for reference only
CCG1R5-24-05SF
Extended
- Manufacturer
- TDK
- MFR.Part #
- CCG1R5-24-05SF
- JLCPCB Part #
- C5963550
- Package
- DIP,15.7x10.4mm
- Description
- 1 1.5W 1.5kV 300mA 5V 78% 9V~36V DIP,15.7x10.4mm Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.3297
200+
$13.2987
500+
$12.8549
1000+
$12.6354
Welcome back, may I help you?