This website requires JavaScript.
no-image

* Images are for reference only

CCG1R5-48-03SF

Extended
Manufacturer
TDK
MFR.Part #
CCG1R5-48-03SF
JLCPCB Part #
C7099977
Package
DIP,15.7x10.4mm
Description
1 18V~76V 3.3V 400mA 72% DIP,15.7x10.4mm Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.7751
200+ $3.1036
500+ $2.9991
1000+ $2.9476
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons