
* Images are for reference only
B81123C1682M000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B81123C1682M000
- JLCPCB Part #
- C3299052
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+110℃ 500V 6.8nF Y1 ±20% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 510
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4279
200+
$0.1656
510+
$0.1599
1020+
$0.1570
Related Products
Welcome back, may I help you?