
* Images are for reference only
MMZ1608Y471BTD25
Extended
- Manufacturer
- TDK
- MFR.Part #
- MMZ1608Y471BTD25
- JLCPCB Part #
- C2661831
- Package
- 0603
- Description
- 1 350mΩ 470Ω@100MHz 500mA ±25% 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3830
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3830
In-stock Item Pricing
Qty Unit Price
1+
$0.0081
500+
$0.0080
1500+
$0.0078
4000+
$0.0077
Related Products
Welcome back, may I help you?