
* Images are for reference only
B43515B5687M080
Extended
- Manufacturer
- TDK
- MFR.Part #
- B43515B5687M080
- JLCPCB Part #
- C6467415
- Package
- Plugin,D40xL62mm
- Description
- -25℃~+105℃ 2.78A@100Hz 2000hrs@105℃ 22.5mm 230mΩ@100Hz 40mm 450V 62mm 680uF ±20% Plugin,D40xL62mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 66
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1125
198+
$4.4344
528+
$4.2862
990+
$4.2137
Welcome back, may I help you?