
* Images are for reference only
SPM7054VT-150M-D
Extended
- Manufacturer
- TDK
- MFR.Part #
- SPM7054VT-150M-D
- JLCPCB Part #
- C1870693
- Package
- SMD,7.5x7mm
- Description
- 15uH 4.5A 54.8mΩ 6.7A AEC-Q200 ±20% SMD,7.5x7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4080
10+
$2.9202
30+
$2.6295
100+
$2.3355
500+
$2.1999
1000+
$2.1385
Related Products
Welcome back, may I help you?