This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

B43508E2477M2

Extended
Manufacturer
TDK
MFR.Part #
B43508E2477M2
JLCPCB Part #
C1650471
Package
Plugin,D22xL40mm
Description
22mm 250V 40mm 470uF ±20% 插件,D22xL40mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 320

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7919
320+ $1.4674
640+ $1.4160
960+ $1.3903
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons