
* Images are for reference only
B43508G2477M2
Extended
- Manufacturer
- TDK
- MFR.Part #
- B43508G2477M2
- JLCPCB Part #
- C1605204
- Package
- Plugin,D30xL25mm
- Description
- 250V 25mm 30mm 470uF ±20% 插件,D30xL25mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4293
200+
$1.7146
500+
$1.6536
1000+
$1.6247
Welcome back, may I help you?